Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No550-0204F
Order Code1126075
Product Range550 Series
Technical Datasheet
794 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč33.106 |
10+ | Kč24.629 |
25+ | Kč22.748 |
50+ | Kč20.816 |
100+ | Kč18.885 |
250+ | Kč18.033 |
500+ | Kč17.180 |
1000+ | Kč15.550 |
Price for:Each
Minimum: 1
Multiple: 1
Kč33.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No550-0204F
Order Code1126075
Product Range550 Series
Technical Datasheet
LED ColourGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity12.3mcd
Forward Voltage2.1V
Viewing Angle60°
Height6.1mm
Width6.1mm
Product Range550 Series
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.1mm
Product Range
550 Series
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
12.3mcd
Viewing Angle
60°
Width
6.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034
Product traceability