Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-3704-304F
Order Code1872346
Product Range556 Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,054.112 |
5+ | Kč958.307 |
10+ | Kč862.501 |
25+ | Kč832.154 |
50+ | Kč801.055 |
100+ | Kč770.458 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,054.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-3704-304F
Order Code1872346
Product Range556 Series
Technical Datasheet
LED ColourYellow
Operating Voltage24VDC
Mounting Hole Dia25.4mm
Forward Current If46mA
Luminous Intensity1300foot lambert
IP / NEMA RatingIP66
Product Range556 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
1300foot lambert
Product Range
556 Series
Operating Voltage
24VDC
Forward Current If
46mA
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044702