Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556170A204F
Order Code3223182
Product Range556 Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
23+ | Kč847.453 |
Price for:Each
Minimum: 23
Multiple: 23
Kč19,491.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556170A204F
Order Code3223182
Product Range556 Series
Technical Datasheet
LED ColourYellow
Operating Voltage48VDC
Mounting Hole Dia25.4mm
Forward Current If8.9mA
Luminous Intensity310mcd
IP / NEMA RatingIP66, IK07, NEMA 4X
Product Range556 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
25.4mm
Luminous Intensity
310mcd
Product Range
556 Series
Operating Voltage
48VDC
Forward Current If
8.9mA
IP / NEMA Rating
IP66, IK07, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability