Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5942004013F
Order Code4064174
Product RangePrism 594 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč30.347 |
| 10+ | Kč21.268 |
| 25+ | Kč19.487 |
| 50+ | Kč17.631 |
| 100+ | Kč15.851 |
| 250+ | Kč14.647 |
| 500+ | Kč13.443 |
| 1000+ | Kč12.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč30.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5942004013F
Order Code4064174
Product RangePrism 594 Series
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingSMD
Bulb Size1.6mm
Forward Current If2mA
Luminous Intensity2mcd
Forward Voltage1.7V
Viewing Angle120°
Height4.24mm
Width3.3mm
Product RangePrism 594 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Colour
Red
LED Mounting
SMD
Forward Current If
2mA
Forward Voltage
1.7V
Height
4.24mm
Product Range
Prism 594 Series
No. of LEDs
1LEDs
Bulb Size
1.6mm
Luminous Intensity
2mcd
Viewing Angle
120°
Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425