Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-SBP-WMX-JN58
Order Code4721243
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,457.287 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,457.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoCC-SBP-WMX-JN58
Order Code4721243
Technical Datasheet
Silicon ManufacturerNXP
Silicon Family Namei.MX 6UltraLite
Core ArchitectureARM
Core Sub-ArchitectureCortex-A7
Silicon Core Numberi.MX6UL-2
Kit ContentsEvaluation Board i.MX6UL-2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CC-SBP-WMX-JN58 is a ConnectCore 6UL single board computer (SBC) Pro.
- Pico-ITX form factor
- i.MX6UL-2 and 528MHz
- Secure element
- Microcontroller Assist™
- 256MB NAND flash (SLC)
- 256MB DDR3 memory
- Dual 10/100Mbit Ethernet
- Features 802.11a/b/g/n/ac and Bluetooth® 5
- Industrial operating temperature
Technical Specifications
Silicon Manufacturer
NXP
Core Architecture
ARM
Silicon Core Number
i.MX6UL-2
Product Range
-
Silicon Family Name
i.MX 6UltraLite
Core Sub-Architecture
Cortex-A7
Kit Contents
Evaluation Board i.MX6UL-2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001