Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,116.812 |
Product Information
Product Overview
XB8X-DMUS-001 is a Digi XBee SX 868 868MHz RF module for Europe. The module can run either a proprietary DigiMesh® or point-to multipoint networking protocol utilizing a low-power Silicon Labs microcontroller and an Analog Devices ADF7023 transceiver, along with an integrated SAW filter which offers industry-leading interference blocking. The Digi XBee SX 868 operates between 863MHz and 870MHz, making it deployable in several regions throughout the world including approved European countries. The Digi XBee SX 868 also leverages 868MHz and surrounding frequencies for LBT + AFA (Listen Before Talk and Adaptive Frequency Agility). This significantly reduces interference by listening to the radio environment before any transmission starts, and automatically shifting to a new channel when interference is detected. This patented frequency scan occurs automatically and in a matter of microseconds so as not to impact performance.
- Module is a complete hardware and software solution that works directly out of the box
- Low-power CE/RED certified 868MHz RF module based on Silabs EFM32 and ADI7023
- Design includes SAW filter for optimal performance in noisy RF environments
- OTA and pin compatible with legacy Digi XBee 868LP
- DigiMesh networking topology for redundancy and reliability
- Simple configuration using X-CTU accelerates time to market
- ADF7023 transceiver, Cortex™-M3 EFM32LG230F256 at 48MHz processor and U.FL antenna
- 10Kbps or 80Kbps, software selectable RF data rate, up to 921Kbps UART date rate
- 2.4 to 3.6VDC supply voltage, 55mA transmit current, 40mA receive current
- 13 digital I/O and 4 ch 10-bit analogue inputs, 128bit AES encryption security
Technical Specifications
-
870MHz
2.4V
13dBm
55mA
XBee SX 868 Series
80Kbps
-106dBm
3.6V
SPI, UART
Utility Meter Reading
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate