Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,288.429 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,288.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXK8X-DMS-0
Order Code3529947
Technical Datasheet
Silicon ManufacturerSilicon Laboratories
Silicon Core NumberADF7023, EFM32LG230F256
Kit Application TypeCommunication & Networking
Application Sub TypeRF Module
Kit ContentsDigi XBee SX 868 Development Kit
Product Range-
SVHCTo Be Advised
Product Overview
- Digi XBee SX 868 Development Kit
- Low-power CE/RED certified 868MHz RF module based on Silabs EFM32 and ADI7023
- Design includes SAW filter for optimal performance in noisy RF environments
- OTA and pin compatible with legacy Digi XBee 868LP
- Listen-before-talk and frequency agility for optimal interference immunity
- DigiMesh networking topology for redundancy and reliability
- Simple configuration using X-CTU
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Kit Application Type
Communication & Networking
Kit Contents
Digi XBee SX 868 Development Kit
SVHC
To Be Advised
Silicon Core Number
ADF7023, EFM32LG230F256
Application Sub Type
RF Module
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03