Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč712.021 |
Product Information
Product Overview
PMODDA4 is engineered around the Analog Devices AD5628 Digital to Analog Converter, the PmodDA4 provides 8 channels of D/A conversion at 12bits of resolution. The PmodDA4 can be used with Digilent system boards as well as a growing number of third party boards equipped with Digilent Pmod connectors. The PmodDA4 can produce an analog output ranging from 0V to 2.5V when operated with a 3.3V power supply. It has eight D/A conversion channels, each with a 12bit converter that can process separate digital signals. To produce outputs, simply send commands to the eight D/A converters via the SPI serial bus. User can send D/A converter settings to individual D/A converters or all eight D/A converters at once.
- Analog Devices AD5628 low power, octal, 12bit, buffered voltage output DAC
- High speed DSP compatible
- Low power consumption
- Power down function capability
- 6 pin Pmod connector with 3 wire serial interface
- 12 pin output connector
Applications
Portable Devices, Automation & Process Control, Power Management
Notes
Always send this SPI data to the device as a 32bit word.
Technical Specifications
Analog Devices
-
-
PmodDA4 Digital to Analog Converter Module
No SVHC (21-Jan-2025)
-
AD5628
Digilent System Boards
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate