Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,053.056 |
Product Information
Product Overview
Pcam 5C is an imaging module meant for use with FPGA development boards. The module is designed around the Omnivision OV5640 5 megapixel (MP) colour image sensor. This sensor includes various internal processing functions that can improve image quality including automatic white balance, automatic black level calibration and controls for adjusting saturation, hue, gamma and sharpness. Data is transferred over a dual-lane MIPI CSI-2 interface which provides enough data bandwidth to support common video streaming formats such as 1080p (at 30 frames per second) and 720p (at 60 frames per second). The module is connected to the FPGA development board via a 15 pin flat-flexible cable (FFC) that is pin compatible with the connector found on the popular Raspberry Pi development board. The Pcam 5C comes with a 10cm flat flexible cable and a factory installed fixed focus lens with M12 lens mount.
- 5MP colour system on-chip image sensor
- 15 pin FFC connector for image data
- Dual lane MIPI CSI-2 image sensor interface
- Supports QSXGA at 15Hz, 1080p at 30Hz, 720p at 60Hz, VGA at 90Hz and QVGA at 120Hz
- Output formats include RAW10, RGB565, CCIR656, YUV422/420, YCbCr422 and JPEG compression
- Standard M12 lens mount for lens interchangeability
- Ships with 10cm cable and factory installed fixed-focus lens
- 1x7 straight 100mil header for access to auxiliary camera signals
- Works with Pcam compatible Digilent development boards
Contents
Pcam 5C, 10cm ribbon cable, Factory installed fixed focus-lens, Custom Digilent packaging.
Technical Specifications
Camera Module
-
Digilent OV5640 Colour CMOS QSXGA (5 Megapixel) Image Sensor Board
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate