Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25,355.880 |
Product Information
Product Overview
ADP3250 is a Analog Discovery Pro 3000 Series two channel high-resolution oscilloscope offering 14-bit resolution at up to 0.5 GS/s. Additionally, to meet the needs of an increasingly digital world, 16 dedicated digital channels make the Analog Discovery Pro a true mixed signal oscilloscope. With the included digital power supply, digital outputs, two channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro comes with 12 instruments ready to analyse mixed signal systems through our free software, WaveForms.
- Triggering: edge, pulse, transition, hysteresis, and many others
- Cross-triggering with logic analyser, waveform generator, pattern generator or external trigger
- Sampling modes: average, decimate, min/max
- Mixed signal visualization (analogue and digital signals share same view pane)
- Real-time views: FFTs, XY plots, histograms, spectrograms, and others
- Multiple math channels with complex functions
- Cursors with advanced data measurements
- Captured data files can be exported in standard formats
- Scope configurations can be saved, exported, and imported
Contents
1 x ADP3250, 1 x USB A to B cable, 1 x 19V 3.4A power supply brick, 1 x US IEC cable, 1 x EU IEC cable, 1 x 2x12 MTE cable.
Technical Specifications
Analog Discovery Pro 3000 Series
55MHz
-
ADP3250, USB A to B cable, power supply brick, US and EU IEC cable, MTE cable
EU, US
2 Analogue, 16 Digital
100MSPS
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate