Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč32,629.080 |
Product Information
Product Overview
USB-2416-4AO is a thermocouple and voltage measurement USB DAQ device. The USB-2416-4AO is ideal for higher channel count applications measuring voltage or thermocouples. The USB-2416-4AO features 32 SE/ 16 DIFF, 16-bit analogue inputs for measuring voltage or thermocouples measurements (thermocouples are measured in DIFF mode), 1 kS/s sample rate, four analogue outputs, eight digital I/O, and two counter inputs. Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux®, and Python™.
- 32 SE/ 16 DIFF analogue inputs, four analogue outputs, eight digital I/O, two counter inputs
- Supports thermocouple types J, K, R, S, T, N, E, and B
- ±20V, ±10V, ±5V, ±2.5V, ±1.25V, ±625mV, ±312.5mV, ±156.25mV, ±78.125mV input ranges
- Optional AI-EXP32 expansion module
Contents
USB-2416-4AO, USB cable, Power supply, 5VDC output, Field changeable AC input plug (USA style is included, other types may be purchased separately), Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Multifunction Temperature & Voltage Devices
24bit
4Channels
4.5V to 5.5V
Data Acquisition & Control
No SVHC (21-Jan-2025)
1kSPS
32Channels
8I/O's
0°C to 50°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate