Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,256.596 |
Product Overview
USB-QUAD08 is a quadrature encoder USB device provides configurable counter input channels along with timer outputs and digital I/O. Features include programmable debounce times, multiple counting modes, and triggering and pacing options. I/O connections are made to ten banks of detachable screw terminals or 37-pin D-type connectors. The 37-pin connectors are pin-compatible with the PCI-QUAD04 for upgrade/migration from a PCI bus, although software migration is required. The USB-QUAD08 is powered by the +5 volt USB supply from your computer.
- Simultaneous input and decoding of up to eight incremental quadrature encoders
- High-speed pulse counter for general counting applications; multiple counting modes supported
- Configurable as single-ended or differential
- 10MHz, 16-, 32-, 48-bit resolution, ±12 volt input range
- Indicator LEDs show the status of each counter/encoder input
- 16 debounce settings
- Configurable as input or output
- Digital input bits accept voltage inputs up to 50VDC (42.4Vpk)
- Digital output bits are open collector, with clamping diodes for CEMF suppression
- Internal/external pacing, internal software trigger and external digital trigger
Contents
USB-QUAD08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
8Channels
5.25V
-
146mm
-
-
20mA
50mm
245mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate