Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDIGITRON
Manufacturer Part NoFM10
Order Code5004469
Technical Datasheet
Temperature Measuring Range-50°C to +150°C
External Height-
External Width-
External Depth-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Low cost, high accuracy thermometer
- Water resistant
- Auto off after 35mins
- C/F selection
- Data hold
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-50°C to +150°C
External Width
-
Product Range
-
External Height
-
External Depth
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04