Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11.737 |
| 10+ | Kč8.928 |
| 100+ | Kč8.101 |
| 500+ | Kč7.248 |
| 1000+ | Kč6.972 |
| 2500+ | Kč5.192 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč11.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1893-Z-7
Order Code3373764
Technical Datasheet
Switch TypeOmnipolar Hall Effect Switch IC
Hall Effect TypeOmnipolar
Operating Point Typ30G
Release Point Typ20G
Hysteresis Typ-
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Sensor Case StyleSOT-553
Sensor Case / PackageSOT-553
No. of Pins5 Pin
Sensor Output Type-
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Switch Type
Omnipolar Hall Effect Switch IC
Operating Point Typ
30G
Hysteresis Typ
-
Supply Voltage Max
3.6V
Sensor Case / Package
SOT-553
Sensor Output Type
-
Output Interface
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Hall Effect Type
Omnipolar
Release Point Typ
20G
Supply Voltage Min
1.6V
Sensor Case Style
SOT-553
No. of Pins
5 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability