Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH3366Q-SA-7
Order Code2748268RL
Technical Datasheet
Hall Effect TypeUnipolar
Operating Point Typ100G
Release Point Typ85G
Supply Voltage Min3V
Sensor Case StyleSOT-23
Supply Voltage Max28V
Sensor Case / PackageSOT-23
No. of Pins3 Pin
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Hall Effect Type
Unipolar
Release Point Typ
85G
Sensor Case Style
SOT-23
Sensor Case / Package
SOT-23
Product Range
-
MSL
MSL 1 - Unlimited
Operating Point Typ
100G
Supply Voltage Min
3V
Supply Voltage Max
28V
No. of Pins
3 Pin
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability