Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16.327 |
10+ | Kč12.640 |
100+ | Kč9.882 |
500+ | Kč8.352 |
1000+ | Kč7.800 |
2500+ | Kč6.872 |
Product Information
Product Overview
AH3782-SA-7 is a high-voltage, high-sensitivity hall-effect latch IC with an internal pullup resistor designed for commutation of brushless DC motors, flow meters, linear encoders and position sensors in industrial and consumer home appliances and personal care applications. For robustness and protection, the device has a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp. When the magnetic flux density (B) perpendicular to the part marking surface is larger than the operating point (BOP) the output is switched on (pulled low). The output is held latched until magnetic flux density reverses and becomes lower than the release point (BRP). Applications include revolution per minute (RPM) measurement, contactless commutation, speed measurement and angular position sensing/indexing in consumer home appliances, office equipment and industrial applications.
- Bipolar latch operation (south pole: on, north pole: off)
- 3.0V to 28V operating voltage range
- Internally pullup resistor on the output pin
- Output overcurrent limit, good RF noise immunity
- Chopper stabilized design provides superior temperature stability
- Minimal switch point drift, enhanced immunity to stress
- Zener clamp on supply and output pins
- ESD (HBM): 6kV
- SOT23 package
- Operating temperature range from -40 to +125°C
Technical Specifications
Latching
40G
-
SOT-23
SOT-23
Pull-Up Resistor
-
125°C
No SVHC (15-Jan-2018)
Hall Effect Latch
-40G
3V
28V
3 Pin
1Outputs
-40°C
AH3782 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate