Print Page
Image is for illustrative purposes only. Please refer to product description.
3,855 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč5.518 |
| 10+ | Kč3.787 |
| 100+ | Kč2.884 |
| 500+ | Kč2.500 |
| 1000+ | Kč2.403 |
| 5000+ | Kč2.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč27.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL3353S-13
Order Code3946366
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min9V
Input Voltage Max40V
Output Voltage Max-
Output Current Max-
Switching Frequency Typ0.12kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency0.12kHz
Technical Specifications
Topology
Boost
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
0.12kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Boost
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
40V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
0.12kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability