Print Page
Image is for illustrative purposes only. Please refer to product description.
2,985 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč6.646 |
10+ | Kč4.615 |
100+ | Kč3.561 |
500+ | Kč3.110 |
1000+ | Kč2.985 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč33.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP4320BK6TR-G1
Order Code3942567
Technical Datasheet
IC FunctionConstant Current/Constant Voltage Controller
Supply Voltage Min3.5V
Supply Voltage Max36V
IC Package TypeSOT-26
No. of Pins6Pins
Operating Temperature Min-25°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
Constant Current/Constant Voltage Controller
Supply Voltage Max
36V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3.5V
IC Package Type
SOT-26
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability