Print Page
Image is for illustrative purposes only. Please refer to product description.
540 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč12.164 | 
| 10+ | Kč7.549 | 
| 100+ | Kč4.815 | 
| 500+ | Kč3.536 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč60.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP9101CAK6-ABTRG1
Order Code3483005
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
No. of Cells1Cells
Shutdown Current-
IC Case / PackageSOT-26
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
1Cells
IC Case / Package
SOT-26
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability