Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAPR346K6TR-G1
Order Code3942568
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5.472 |
| 10+ | Kč5.375 |
| 100+ | Kč5.253 |
| 500+ | Kč5.156 |
| 1000+ | Kč5.034 |
| 2500+ | Kč4.937 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč5.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPR346K6TR-G1
Order Code3942568
Technical Datasheet
Supply Voltage Min0V
Supply Voltage Max25V
IC Package TypeSOT-26
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for APR346K6TR-G1
1 Product Found
Technical Specifications
IC Function
Secondary Side Synchronous Rectifier Controller
Supply Voltage Max
25V
No. of Pins
6Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
0V
IC Package Type
SOT-26
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability