Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoB360-13-F
Order Code1843700
Product RangeB360
Technical Datasheet
1,869 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč15.700 |
10+ | Kč9.530 |
100+ | Kč6.069 |
500+ | Kč4.590 |
1000+ | Kč4.038 |
5000+ | Kč3.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč78.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoB360-13-F
Order Code1843700
Product RangeB360
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max700mV
Forward Surge Current100A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeB360
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The B360-13-F is a surface-mount Schottky Barrier Rectifier with lead-free matte-tin plated terminals, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features guard ring die construction for transient protection, low power loss and high efficiency. Ideally suited for automated assembly.
- 20°C/W Junction to terminal typical thermal resistance
- 90°C/W Junction to ambient typical thermal resistance
- 200pF at 4V/1MHz Total capacitance
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
700mV
Operating Temperature Max
125°C
Product Range
B360
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for B360-13-F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability