Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAS116-7-F
Order Code1843705
Product RangeBAS116
Technical Datasheet
1,362 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.370 |
| 10+ | Kč1.964 |
| 100+ | Kč1.743 |
| 500+ | Kč1.522 |
| 1000+ | Kč1.422 |
| 5000+ | Kč1.277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč31.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS116-7-F
Order Code1843705
Product RangeBAS116
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage85V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time3µs
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAS116
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BAS116-7-F is a surface mount Small Signal Switching diode encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals. It is ideally suited for automated insertion.
- Low leakage current
- Lead, halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
3µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAS116
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
85V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS116-7-F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability