Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBAW56-7-F
Order Code3127232
Product RangeBAW56
Technical Datasheet
1,049 In Stock
3,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč2.390 |
| 50+ | Kč1.219 |
| 100+ | Kč1.003 |
| 500+ | Kč0.717 |
| 1500+ | Kč0.622 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč11.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAW56-7-F
Order Code3127232
Product RangeBAW56
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage75V
Average Forward Current300mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAW56
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
BAW56-7-F is a fast switching speed diode for general-purpose switching applications.
- Two diode elements connected in a common anode configuration
- Non-repetitive peak reverse voltage is 100V at TA=+25°C
- Peak repetitive reverse voltage is 75V at TA=+25°C
- Working peak reverse voltage is 75V at TA=+25°C
- Forward continuous current is 300mA at TA=+25°C
- RMS reverse voltage is 53V at TA=+25°C
- Non-repetitive peak forward surge current is 2.0A at TA=+25°C, t=1.0µs
- Typical power dissipation is 350mW
- Operating and storage temperature range from -55 to +150°C
- SOT23 case
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
300mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAW56
SVHC
No SVHC (27-Jun-2024)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1.25V
Forward Surge Current
2A
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability