Print Page
Image is for illustrative purposes only. Please refer to product description.
4,045 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč11.286 |
| 10+ | Kč6.972 |
| 100+ | Kč4.439 |
| 500+ | Kč3.060 |
| 1000+ | Kč2.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč56.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3X4U10LPQ-7
Order Code3589302
Technical Datasheet
Clamping Voltage Vc Max6V
Diode Case StyleUDFN2510
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd350mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
6V
No. of Pins
10Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN2510
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability