Print Page
Image is for illustrative purposes only. Please refer to product description.
14,352 In Stock
40,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč4.264 |
| 50+ | Kč2.834 |
| 250+ | Kč1.099 |
| 1000+ | Kč0.900 |
| 5000+ | Kč0.883 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč21.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDESD3V3S1BL-7B
Order Code3127287
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd250mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DESD3V3S1BL-7B is a low-capacitance bidirectional TVS diode. It is typically used in cellular handsets, portable electronics, communication systems, computers and peripherals.
- Provides ESD protection per IEC 61000-4-2 standard: air ±30kV, contact ±25kV
- 1 channel of ESD protection
- Low channel input capacitance
- Peak pulse power dissipation is 35W at TA = 25°C
- Peak pulse current is 5A at TA = 25°C
- Reverse standoff voltage is 3.3V max at TA = 25°C
- Channel leakage current is 10nA typ at VRWM = 3.3V, TA = 25°C
- Differential resistance is 0.3ohm typ at IR = 1A, TA = 25°C
- X1-DFN1006-2 case
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
2Pins
Power Dissipation Pd
250mW
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability