Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLU1400-7
Order Code1843743
Product RangeDFLU1
Technical Datasheet
3,970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.123 |
10+ | Kč6.295 |
100+ | Kč4.991 |
500+ | Kč4.539 |
1000+ | Kč4.439 |
5000+ | Kč3.336 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč35.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLU1400-7
Order Code1843743
Product RangeDFLU1
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.25V
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StylePowerDI 123
No. of Pins2 Pin
Product RangeDFLU1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The DFLU1400-7 is a surface-mount Super-fast Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Glass-passivated die construction
- Super-fast recovery time for high efficiency
- Low forward voltage drop and high current capability
- Patented interlocking clip design for high surge current capacity
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- Moisture sensitivity level 1 as per J-STD-020C
- UL94V-0 Flammability rating
Applications
Aerospace, Defence, Military, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.25V
Forward Surge Current
30A
Diode Case Style
PowerDI 123
Product Range
DFLU1
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011