Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ27-7
Order Code2077976
Product RangeDFLZ2
Technical Datasheet
2,460 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.449 |
10+ | Kč5.894 |
100+ | Kč4.514 |
500+ | Kč2.959 |
1000+ | Kč2.934 |
5000+ | Kč2.533 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč37.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLZ27-7
Order Code2077976
Product RangeDFLZ2
Technical Datasheet
Zener Voltage Nom27V
Power Dissipation1W
Diode Case StyleSMD
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeDFLZ2
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zener Voltage Nom
27V
Diode Case Style
SMD
Operating Temperature Max
150°C
Product Range
DFLZ2
SVHC
Lead (27-Jun-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability