Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 3000+ | Kč1.911 | 
| 9000+ | Kč1.673 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
Kč5,733.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2038LVT-7
Order Code3127525
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel3.7A
Continuous Drain Current Id P Channel3.7A
Drain Source On State Resistance N Channel0.027ohm
Drain Source On State Resistance P Channel0.027ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel800mW
Power Dissipation P Channel800mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
3.7A
Drain Source On State Resistance P Channel
0.027ohm
No. of Pins
6Pins
Power Dissipation P Channel
800mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
3.7A
Drain Source On State Resistance N Channel
0.027ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
800mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000112