Print Page
Image is for illustrative purposes only. Please refer to product description.
735 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | Kč18.960 | 
| 10+ | Kč11.788 | 
| 100+ | Kč7.624 | 
| 500+ | Kč5.819 | 
| 1000+ | Kč5.242 | 
| 5000+ | Kč3.963 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč94.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2041LSD-13
Order Code3577045
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel7.63A
Continuous Drain Current Id P Channel7.63A
Drain Source On State Resistance N Channel0.019ohm
Drain Source On State Resistance P Channel0.019ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.16W
Power Dissipation P Channel1.16W
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
7.63A
Drain Source On State Resistance P Channel
0.019ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.16W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
7.63A
Drain Source On State Resistance N Channel
0.019ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.16W
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability