Print Page
Image is for illustrative purposes only. Please refer to product description.
2,400 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč6.696 |
| 10+ | Kč5.718 |
| 100+ | Kč3.963 |
| 500+ | Kč3.311 |
| 1000+ | Kč3.035 |
| 5000+ | Kč2.759 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč33.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT6250-06MR-13
Order Code3946188
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleMSOP
No. of Pins8Pins
Operating Voltage5V
Power Dissipation Pd500mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
8Pins
Power Dissipation Pd
500mW
Automotive Qualification Standard
-
Diode Case Style
MSOP
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability