Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.916 |
10+ | Kč3.386 |
100+ | Kč2.633 |
500+ | Kč2.425 |
1000+ | Kč2.378 |
5000+ | Kč2.179 |
Product Information
Product Overview
LMV331W5-7 is a general-purpose, single-channel, low-voltage comparator. It is designed to effectively reduce cost and space at low-voltage levels. This device offers specifications that meet or exceed the familiar LM331 device, operating with a lower supply voltage and consuming a far lower supply current. Applications include mobile communications, battery-powered devices, notebooks and PDA’s, general-purpose low-voltage applications, and general-purpose portable devices.
- Guaranteed 2.7V and 5.5V performance
- Input common mode voltage range includes ground
- Open collector output for maximums flexibility
- Input offset voltage is 1.7mV typ at 2.7V DC, TA = +25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- Input offset voltage average drift is 5µV/°C typ at TA = full range, 2.7V DC
- Input bias current is 10nA typ at 2.7V DC, TA = +25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- Common-mode input voltage range is 2.0V max at 2.7V DC, TA = 25°C, VEE = 0V, VCM = 0V, RL = 5.1kohm
- Supply current is 40µA typ at 2.7V DC, TA = 25°C, VEE = 0V, VCM = 0V and RL = 5.1kohm
- SOT25 package
- Operating ambient temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Low Voltage
450ns
SOT-25
Open Collector
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
SOT-25
1 Comparator
1Channels
2.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 3 - 168 hours
-
Open Collector
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate