Print Page
Image is for illustrative purposes only. Please refer to product description.
3,316 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11.060 |
| 10+ | Kč8.201 |
| 100+ | Kč6.571 |
| 500+ | Kč5.593 |
| 1000+ | Kč5.267 |
| 2500+ | Kč5.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč11.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM2804AAB010
Order Code3483111
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min2.5V
Input Voltage Max6V
Output Voltage Max5V
Output Current Max1A
Switching Frequency Typ1.5MHz
IC MountingSurface Mount
IC Case / PackageTSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleTSOT-25
No. of Outputs1Outputs
Switching Frequency1.5MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Buck
Input Voltage Min
2.5V
Output Voltage Max
5V
Switching Frequency Typ
1.5MHz
IC Case / Package
TSOT-25
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSOT-25
Switching Frequency
1.5MHz
LED Driver Type
-
Input Voltage Max
6V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Buck
No. of Outputs
1Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability