Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč86.777 |
| 10+ | Kč58.687 |
| 25+ | Kč54.173 |
| 50+ | Kč52.668 |
| 100+ | Kč45.646 |
| 250+ | Kč42.887 |
| 500+ | Kč37.369 |
| 1000+ | Kč31.099 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč86.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI2DBS6212ZHEX
Order Code3374062
Technical Datasheet
Logic Family / Base Number0
Logic Type2-to-1 Line Multiplexer / Demultiplexer
No. of Channels2Channels
Line Configuration2:1
Supply Voltage Min1.5V
Supply Voltage Max1.8V
Logic Case StyleTQFN
IC Case / PackageTQFN
No. of Pins28Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
0
No. of Channels
2Channels
Supply Voltage Min
1.5V
Logic Case Style
TQFN
No. of Pins
28Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Logic Type
2-to-1 Line Multiplexer / Demultiplexer
Line Configuration
2:1
Supply Voltage Max
1.8V
IC Case / Package
TQFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PI2DBS6212ZHEX
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability