Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
10+ | Kč18.283 |
50+ | Kč16.553 |
100+ | Kč13.443 |
250+ | Kč12.590 |
500+ | Kč12.114 |
1000+ | Kč11.838 |
2500+ | Kč11.537 |
Product Information
Product Overview
ZXCT1020E5TA is a low offset current output current monitor. It is a precision high-side current sense monitor that eliminates the need to disrupt the ground plane when sensing a load current. It uses two external resistors to set the overall voltage gain for applications where improved accuracy at small sense voltages is required. Current output enables the user to set the gain via these external resistors. Using two external resistors to set the gain ensures optimal versatility as the transconductance can be varied to meet the output impedance requirements of the load that the ZXCT1020 has to drive. Applications include battery chargers, over-current monitors, motherboard power supply current measurement, level translating, and programmable current sources.
- Accurate high-side current sensing
- Versatile current output scaling
- Common-mode sense input range from 2.5 to 20V
- Bias pin input voltage range from 2.5 to 20V
- Differential sense input voltage range from 0 to 1.5V
- Shunt resistor value is 2000 ohm maximum
- Ambient temperature range from -40 to 85°C
- Output voltage is 3mV typ at VSENSE=0mV, Tamb=25°C
- Power supply rejection ratio is 80dB typ at VSENSE+=VB=2.5 to 20V
- SOT23-5 package
Technical Specifications
High Side
SOT-23
-40°C
2.5V
80dB
Surface Mount
-
-
-
2MHz
2MHz
5Pins
85°C
20V
Resistor Set
-
No SVHC (27-Jun-2024)
1 Amplifier
SOT-23
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate