Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6004DN8-13
Order Code4318546
Product RangeIntelliFET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | Kč9.856 |
| 7500+ | Kč8.628 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
Kč24,640.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMS6004DN8-13
Order Code4318546
Product RangeIntelliFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel1.2A
Continuous Drain Current Id P Channel1.2A
Drain Source On State Resistance N Channel0.35ohm
Drain Source On State Resistance P Channel0.35ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.21W
Power Dissipation P Channel1.21W
Operating Temperature Max150°C
Product RangeIntelliFET Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
1.2A
Drain Source On State Resistance P Channel
0.35ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.21W
Product Range
IntelliFET Series
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
1.2A
Drain Source On State Resistance N Channel
0.35ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.21W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability