Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIOTEC
Manufacturer Part NoDI317H
Order Code4553272
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 4000+ | Kč4.113 |
| 12000+ | Kč3.887 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
Kč16,452.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoDI317H
Order Code4553272
Product RangeAdj 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.25V
Output Voltage Max37V
Input Voltage Min-
Input Voltage Max40V
Product RangeAdj 500mA Linear Voltage Regulators
Max Output Current1.5A
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DI317H is a positive adjustable voltage regulator. Typical applications include high efficiency linear regulators, post regulators for switch mode DC-DC converters, battery backed-up regulated supply.
- High input voltage, low voltage drop
- 40V input voltage, 1.250V to 37V output voltage
- 1.25V typical reference voltage (VIN – VOUT = 3.0V to 40V, IOUT = 10mA to 1.5A)
- 10mA max minimum output current (VIN – VOUT ≤ 40V)
- 1.5A maximum output current (VIN – VOUT ≤ 15V)
- 0.04 %/Vmax line regulation (VIN = 3.0V to 40V, Tj = 25°C)
- 25mV max load regulation (IOUT = 10mA to 1.5Α, VOUT ≤ 5.0V, Tj = 25°C)
- 0.003 % typical RMS output noise (% of VOUT) at f = 10Hz to 100KHz, Tj = 25°C
- 80dB typical ripple rejection at f = 120Hz, CADJ = 10µF
- Junction temperature range from -40 to +125°C, package is SOT-223-4
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Max Output Current
1.5A
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Min
1.25V
Input Voltage Min
-
Product Range
Adj 500mA Linear Voltage Regulators
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability