Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDOMUS
Manufacturer Part NoT1DK
Order Code1265808
Technical Datasheet
Power Rating15W
Product Range-
Product Overview
Mixed flow in-line duct fan designed to provide a high extract rate over long distances where a high rate of extraction is required. The unit is produced in clean white ABS with detachable mounting foot to allow fast, trouble free installation.
- Exceeds building regulations for bathrooms and toilets
- Ideal for installation within shower cubicles
- BSI Kitemarked to BS EN 60335 for electrical safety
- Three year guarantee
Contents
Inlet, 3m of compressed PVC flexible duct, brown louvered outlet and flaps for conversion to gravity flap outlet
Warnings
Extraction figures are not quoted as they vary dependant on the installation
Technical Specifications
Power Rating
15W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.31