Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No63218
Order Code4224215
Product RangeDraper Tools - Circlip Pliers
Also Known AsGTIN UPC EAN: 5010559632183
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,613.396 |
Price for:1 Set
Minimum: 1
Multiple: 1
Kč1,613.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No63218
Order Code4224215
Product RangeDraper Tools - Circlip Pliers
Also Known AsGTIN UPC EAN: 5010559632183
Plier TypeInternal & External Interchangeable
No. of Circlip Pliers4 Pliers
Kit Contents170mm External Bent, 170mm Internal Bent, 180mm External Straight, 180mm Internal Straight
Product RangeDraper Tools - Circlip Pliers
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Circlip pliers manufactured from drop forged high carbon, chrome nickel steel, which is correctly hardened and tempered
- With capacities of 19mm - 60mm and fitted with non - slip cushion - grip handles
- Supplied complete in a two tone 1/4 drawer EVA insert tray made from closed cell foam
- Suitable to be used in Draper and Draper Expert tool chests and other manufacturers similar tool chests
Contents
170mm External Bent, 170mm Internal Bent, 180mm External Straight, 180mm Internal Straight
Technical Specifications
Plier Type
Internal & External Interchangeable
Kit Contents
170mm External Bent, 170mm Internal Bent, 180mm External Straight, 180mm Internal Straight
SVHC
No SVHC (19-Jan-2021)
No. of Circlip Pliers
4 Pliers
Product Range
Draper Tools - Circlip Pliers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9