Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No65779
Order Code4224457
Product RangeDraper Tools - Sharpening Stones
Also Known AsGTIN UPC EAN: 5010559657797
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč100.069 |
5+ | Kč92.545 |
Price for:Each
Minimum: 1
Multiple: 1
Kč100.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDRAPER TOOLS
Manufacturer Part No65779
Order Code4224457
Product RangeDraper Tools - Sharpening Stones
Also Known AsGTIN UPC EAN: 5010559657797
Surface FinishPlain
Length225mm
Width50mm
Product RangeDraper Tools - Sharpening Stones
SVHCNo SVHC (19-Jan-2021)
Product Overview
Silicon carbide sharpening stone. Ideal for sharpening blunted metal blades, reforming damaged cutting blades and adding final honed edges. Ideal for use on the blades of axes, scythes, lawn mowers etc.
- Ideal for use on the blades of axes, scythes, lawn mowers etc
- Length: 230mm
Technical Specifications
Surface Finish
Plain
Width
50mm
SVHC
No SVHC (19-Jan-2021)
Length
225mm
Product Range
Draper Tools - Sharpening Stones
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16