Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDREMEL
Manufacturer Part NoMS51
Order Code3391500
Product RangeDremel - Moto-Saw Blades
Also Known AsGTIN UPC EAN: 8710364062829
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč195.875 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Kč195.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDREMEL
Manufacturer Part NoMS51
Order Code3391500
Product RangeDremel - Moto-Saw Blades
Also Known AsGTIN UPC EAN: 8710364062829
Product RangeDremel - Moto-Saw Blades
Product Overview
- Saw blades for straight and large diameter curved cuts in wooden and plastic materials
- These blades have 6 teeth per centimeter ensuring a good balance between speed and precision
- Total Length: 100mm
- Cutting Depth: 18mm
- Blade Width: 0.4mm
- Blade Depth: 2.5mm
Technical Specifications
Product Range
Dremel - Moto-Saw Blades
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82023900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009