Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerDURACELL
Manufacturer Part NoDLCR2
Order Code207550
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity950mAh
External Diameter15.6mm
External Height27mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
Battery Type / SizeCR2
Weight11g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)
Alternatives for DLCR2
3 Products Found
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.6mm
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
CR2
Battery IEC Code
-
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)
Battery Size Code
CR2
Battery Capacity
950mAh
External Height
27mm
Pack Quantity
1
Weight
11g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
UN Hazard Code:3090