Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG57CM-5021-76-1012-R
Order Code4292600
Product RangeDG57CM Series
Technical Datasheet
48 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč286.163 |
5+ | Kč230.485 |
10+ | Kč212.678 |
20+ | Kč202.396 |
50+ | Kč180.325 |
Price for:Each
Minimum: 1
Multiple: 1
Kč286.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG57CM-5021-76-1012-R
Order Code4292600
Product RangeDG57CM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current80A
Contact ConfigurationSPST-NO
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangeDG57CM Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver Tin Oxide
SVHCNo SVHC (08-Jul-2021)
Product Overview
DG57CM-5021-76-1012-R is a DG57CM series automotive / electric vehicle relay. It is a general purpose automotive or industrial relay optimised for switching DC voltages upto 145VDC and 80A in a miniature package.
- AgSnO₂ contact material, SPST-NO (1N/O, 1Form A) contact arrangement
- In cover, dust cover - IP54 environmental protection, flat blades connection method
- Integral resistor, 12VDC nominal voltage
- 90 ohm coil resistance at (±10%, 23°C)
- 7.2VDC max must operate voltage at (23°C), 17.4VDC max allowable voltage at (23°C)
- 1.2VDC max must release voltage, 145VDC max switching voltage
- 80A at 12VDC, 60A at 36VDC, 50A at 48VDC, 30A at 72VDC, 5A at 145VDC rated load
- 150A at 12.8VDC (3secs) max switching current
- Operating time is 7ms typ, release time is 2ms typ
- Ambient temperature range from -40°C to 125°C, dimension is 39.1 x 28 x 26mm (L x W x H)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver Tin Oxide
Contact Current
80A
Relay Mounting
Plug In
Product Range
DG57CM Series
Coil Resistance
90ohm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046