Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-75-1012
Order Code2103586
Product RangeDG85C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč261.835 |
5+ | Kč210.923 |
10+ | Kč194.621 |
20+ | Kč185.090 |
50+ | Kč165.026 |
Price for:Each
Minimum: 1
Multiple: 1
Kč261.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoDG85C-8021-75-1012
Order Code2103586
Product RangeDG85C Series
Technical Datasheet
Coil Voltage12VDC
Contact Current-
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeDG85C Series
Contact Voltage DC Nom30V
Coil Resistance90ohm
Contact MaterialSilver Nickel
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DG85C-8021-75-1012 is a 1-pole Automotive Relay with DC coil, DG85 series. SPST-NO contact configuration, AgNi 0.15 contact. PCB connection, industrial standard size and footprint.
- High resistance to inrush current
- High continuous DC current capacity
- Dust cover protection (IP54)
Applications
Automotive, Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Solder
Contact Voltage DC Nom
30V
Contact Material
Silver Nickel
Contact Current
-
Relay Mounting
Through Hole
Product Range
DG85C Series
Coil Resistance
90ohm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038556