Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV1-30 100R J B
Order Code4307755
Product RangeXV1 Series
Technical Datasheet
140 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč198.383 | 
| 5+ | Kč170.042 | 
| 10+ | Kč156.750 | 
| 25+ | Kč149.477 | 
| 50+ | Kč142.204 | 
| 140+ | Kč124.898 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč198.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV1-30 100R J B
Order Code4307755
Product RangeXV1 Series
Technical Datasheet
Resistance100ohm
Product RangeXV1 Series
Power Rating30W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.5kVDC
Resistor TechnologyCeramic Wirewound
Temperature Coefficient± 220ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length74mm
Product Width19mm
Product Height20mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
100ohm
Power Rating
30W
Resistor Terminals
Solder Lug
Resistor Technology
Ceramic Wirewound
Resistor Type
High Power
Product Length
74mm
Product Height
20mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Product Range
XV1 Series
Resistance Tolerance
± 5%
Voltage Rating
1.5kVDC
Temperature Coefficient
± 220ppm/°C
Resistor Mounting
Panel Mount
Product Width
19mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063