Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURAKOOL
Manufacturer Part NoXV3 10R J
Order Code4307779
Product RangeXV3 Series
Technical Datasheet
96 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč374.444 |
| 5+ | Kč315.506 |
| 10+ | Kč300.960 |
| 20+ | Kč286.414 |
| 40+ | Kč264.343 |
| 100+ | Kč251.552 |
Price for:Each
Minimum: 1
Multiple: 1
Kč374.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoXV3 10R J
Order Code4307779
Product RangeXV3 Series
Technical Datasheet
Resistance10ohm
Product RangeXV3 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating1.5kVDC
Resistor TechnologyMetal Wirewound
Temperature Coefficient± 220ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65mm
Product Width47.5mm
Product Height26mm
Operating Temperature Min-40°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
10ohm
Power Rating
100W
Resistor Terminals
Wire Leaded
Resistor Technology
Metal Wirewound
Resistor Type
High Power
Product Length
65mm
Product Height
26mm
Operating Temperature Max
155°C
SVHC
No SVHC (08-Jul-2021)
Product Range
XV3 Series
Resistance Tolerance
± 5%
Voltage Rating
1.5kVDC
Temperature Coefficient
± 220ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125