Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 976-0020 is a rear mount D Hole Cutter designed to punch burr-free holes in up to 1.6mm thick mild steel and up to 2mm thick aluminium. The hole cutter in industry standard sizes, to be used by hand. The punch and die are case hardened and tempered. All items are finished chemically blacked and are machined to close tolerances.
- Mild steel screw, guide plate, drilling jig, thrust race washer, special nut, die 1 and die 2
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Punch Type
D Type
Product Range
-
Punch Size
15 Way
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35