Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč485.047 |
10+ | Kč455.453 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
Kč485.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCB6130
Order Code3382717
Thread Size - Imperial-
Thread Size - MetricM6
Head TypeRound
Thread Length125mm
External Length130mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product Range-
SVHCTo Be Advised
Product Overview
- Fully threaded
- Zinc plated
- Conforms to DIN603
- Complete with nuts
Technical Specifications
Thread Size - Imperial
-
Head Type
Round
External Length
130mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M6
Thread Length
125mm
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68