Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00152
Order Code1712141
Also Known AsGTIN UPC EAN: 5051259002142
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00152
Order Code1712141
Also Known AsGTIN UPC EAN: 5051259002142
Technical Datasheet
Kit Contents-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
All the accessories you will ever need, for use with a multi-tool
- Cuts, grinds, sands, drills, sharpens and polishes
- Works on metal, wood, ceramic, glass and plastic
- Grinds and shapes welds, castings, rivet heads and removes rust
- Makes clean cuts through fasteners plastics and woods
- Fibre reinforced cut-off wheels can be used to clean and polish items such as jewellery
- Can be used for fine detail work including carving, engraving and routing
- Can also be used to remove corrosion from metals
- Comes with 2.25mm (3/32") and 3mm (⅛") shanks
Technical Specifications
Kit Contents
-
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.862