Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč43.639 |
4+ | Kč40.379 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč43.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00868
Order Code3382809
Material-
Size38mm
Pack Quantity10
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for domestic household and light commercial applications
- Brass Plated
- Sharp points bite into wood quickly and easily
- For use in exterior and interior applications
- Packs of 10
Technical Specifications
Material
-
Pack Quantity
10
SVHC
To Be Advised
Size
38mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055