Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč67.465 |
4+ | Kč56.430 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč67.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01225
Order Code3382889
Size (mm)-
Thread Size - Imperial-
Thread Size - Metric-
Body Length-
External Diameter21mm
Fastener MaterialSteel
Wire Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for fixing to back of frames or hardboard.
- Nickel plated finish
- Supplied in packs of 10
Technical Specifications
Size (mm)
-
Thread Size - Metric
-
External Diameter
21mm
Wire Diameter
-
SVHC
To Be Advised
Thread Size - Imperial
-
Body Length
-
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181520
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031